• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components 543526 Magnetic tape Anthracite (L x W) 210 mm x 148 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 612.58)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic film, self adhesive

  • Anthracite
  • (L x W) 210 mm x 148 mm
  • Self-adhesive, UV-resistant

Technical specifications

Product type

Magnetic tape

Adhesive tape features

Self-adhesive

UV-resistant

Length

210 mm

Width

148 mm

Thickness

0.8 mm

Factory colour

Anthracite

Type

543526

Content

1 pc(s)

Dim

(L x W) 210 mm x 148 mm

Material thickness

0.8 mm

Documents & Downloads

Datasheet

Datasheet 543526 Conrad Components 543526 Magnetic tape Anthracite (L x W) 210 mm x 148 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 543526 Conrad Components 543526 Magnetic tape Anthracite (L x W) 210 mm x 148 mm 1 pc(s)

Description

This text is machine translated.

Permanent magnetic film, highly adherent and strong adhesive. Easily cut to size. Can be used in office, kitchen or workshop: it holds on to the magnetic surface and almost everything, for example: drills and bits or knives in the kitchen. Everything can be moved easily and is always within reach

Hints

Magnetic strength 50 mT
Can be loaded with max. 580 g/cm².