• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components MF1210-185 542380 Magnetic tape MF1210-185 Dark brown (L x W) 1.2 m x 18.5 cm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 63.02)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic film, self adhesive

  • Dark brown
  • (L x W) 1.2 m x 18.5 cm

Technical specifications

Product type

Magnetic tape

Length

1.2 m

Width

18.5 cm

Thickness

2 mm

Factory colour

Dark brown

Series

MF1210-185

Type

MF1210-185

Content

1 pc(s)

Dim

(L x W) 1.2 m x 18.5 cm

Material (details)

Magnet: EP-7S

Material thickness

2 mm

Documents & Downloads

Datasheet

Datasheet 542380 Conrad Components MF1210-185 542380 Magnetic tape MF1210-185 Dark brown (L x W) 1.2 m x 18.5 cm 1 pc(s)

Description

Permanent magnetic film, highly adherent and strong adhesive. Easily cut to size. Can be used in office, kitchen or workshop: it holds on to the magnetic surface and almost everything, for example: drills and bits or knives in the kitchen. Everything can be moved easily and is always within reach

Hints

Magnetic strength 50 mT
Can be loaded with max. 580 g/cm².

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.