• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components CG4-Red Spiral tube 2 up to 25 mm Red 5 m

Image similar
Product type
Spiral tube
Bundle Ø (max.)
25 mm
Factory colour
Red
Material
Polyethylene (PE)
Bundle diameter (min.)
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

117 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.96)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spiral hose, packed

  • Red
  • Bundle Ø (max.): 25 mm

Our service for you

Technical specifications

Product type

Spiral tube

Bundle Ø (max.)

25 mm

Factory colour

Red

Material

Polyethylene (PE)

Bundle diameter (min.)

2 mm

Bundle Ø range

2 up to 25 mm

Manufacturer part #

CG4-Red

Content

5 m

RoHS-compliant

Yes

Max. temperature

+65 °C

Min. temperature

-10 °C

Type

CG4-Red

Documents & Downloads

Datasheet

Datasheet 1515235 Conrad Components CG4-Red Spiral tube 2 up to 25 mm Red 5 m

Description

Scope of delivery

  • Packing (5 Meter)

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)