
Highlights & Details
Conrad Components HB 68.1 LED flasher assembly kit Version: Assembly kit 9 V DC, 12 V DC
- Continuously adjustable flashing frequency.
- Numerous uses
Technical specifications
- Product type
LED flasher assembly kit
- Operating voltage
9 V DC
12 V DC
- Current consumption
30 mA
- Operating voltage
9 - 15 V DC
- Dim
(L x W) 50 mm x 45 mm
- Length
50 mm
- Width
45 mm
- Version
Assembly kit
Documents & Downloads
Datasheet
Datasheet 195146 Conrad Components HB 68.1 LED flasher assembly kit Version: Assembly kit 9 V DC, 12 V DC
Datasheet 195146 Conrad Components HB 68.1 LED flasher assembly kit Version: Assembly kit 9 V DC, 12 V DC
Datasheet 195146 Conrad Components HB 68.1 LED flasher assembly kit Version: Assembly kit 9 V DC, 12 V DC
Datasheet 195146 Conrad Components HB 68.1 LED flasher assembly kit Version: Assembly kit 9 V DC, 12 V DC
Datasheet 195146 Conrad Components HB 68.1 LED flasher assembly kit Version: Assembly kit 9 V DC, 12 V DC
User & Safety Instructions
User & Safety Instructions 195146 Conrad Components HB 68.1 LED flasher assembly kit Version: Assembly kit 9 V DC, 12 V DC
Conformity certificate
Conformity certificate 195146 Conrad Components HB 68.1 LED flasher assembly kit Version: Assembly kit 9 V DC, 12 V DC
Description
Features
- continuously adjustable flashing frequency.
Scope of delivery
- 2 LEDs
Frequently Bought Together
(*All information is plus legal VAT)€ 26.98€ 18.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























