
Highlights & Details
20tlg. Lithium button cell set
- 20teilig
- Covers the most popular applications from
Technical specifications
- Type
2 x CR 1025 (10 x 2.5 mm), 2 x CR1620 (16 x 2 mm), 2 x CR1632 (16 x 3.2 mm), 2 x CR2016 (20 x 1.6 mm), 4 x CR2025 (20 x 2.5 mm), 4 x CR2032 (20 x 3.2 mm), 2 x CR2430 (24 x 3 mm), 2 x CR2450 (24 x 5 mm)
- Product type
Button cell set
- Technology
Lithium
- Voltage
3 V
- Kit content
Button cells
- Range of use
Watches
Calculators
- Content
20 pc(s)
Documents & Downloads
Security datasheet
Security datasheet 650675 Conrad energy Button cell set Each 2x CR1025, CR1620, CR1632, CR2016, CR2430, CR2450, and each 4x CR2025, CR 2032
Description
Scope of delivery
- Each 2x CR1025, CR1620, CR1632, CR2016, CR2430, CR2450, and each 4x CR2025, CR 2032
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 27.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








