• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad NYM-J 3x1,5 RG100 Sheathed cable NYM-J 3 G 1.5 mm² Grey 100 m

Product type
Sheathed cable
Cable type
NYM-J
No. of leads
3 G
Cross section (each core)
1.5 mm²
Content
100 m
EAN:
Part number:
Item no:
Unavailable

39 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Setting temperature 5 to 70°C.
  • Construction: According to VDE 0250 part 204
Product type

Sheathed cable

Cable type

NYM-J

No. of leads

3 G

Cross section (each core)

1.5 mm²

Cross section

3 G 1.5 mm²

Factory colour

Grey

Outside Ø

8.8 mm

Content

100 m

Nominal voltage

500 V

Nominal voltage U0

300 V

Manufacturer part #

NYM-J 3x1,5 RG100

Insulation material

PVC

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Type

NYM-J 3x1,5 RG100

1.5 mm²

Polyvinyl chloride (PVC)

500 V

Grey

Polyvinyl chloride (PVC)

300 V

3

8.8 mm

TRUE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2984938 Conrad NYM-J 3x1,5 RG100 Sheathed cable NYM-J 3 G 1.5 mm² Grey 100 m

Description

Multi-core PVC installation sheathed cable laying over, on, in and under plaster in dry, damp and wet rooms as well as in masonry and concrete (unsuitable for direct embedding in shaken, vibrated or rammed concrete), suitable for outdoor use (provided protected from direct sunlight), but not in the ground or water, single-wire copper conductor, PVC wire insulation, outer sheath of gray PVC with plastic filling mixture, permitted operating temperature from -40°C to +70°C. Insertion temperature from 5 to 70°C, nominal voltage Uo/U 300V/500V, developed according to VDE 0250 Part 204

This text is machine translated.

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.