• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad VER H07RN-F 3G 1 Ri.100 Power feed H07RN-F 3 G 1 mm² Black 100 m

EAN:
Part number:
Item no:
Image similar
Product type
Power feed
Cable type
H07RN-F
No. of leads
3 G
Cross section (each core)
1 mm²
No. of leads (part 2)
3 G
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Conductor class: Fine strands
  • Specification Wire insulation: Rubber - ethylene propylene rubber (EPR)
  • With ground wire: Yes
  • Min Permitted bending radius, stationary use/fixed installation: 37 mm
  • Specification of sheath material: Rubber - ethylene propylene rubber (EPR)
  • Cable geometry: Round
  • Smoke arm according to IEC 61034-2: No.
  • Min Permissible bending radius, flexible use/free movement: 55 mm
Product type

Power feed

Cable type

H07RN-F

No. of leads

3 G

Cross section (each core)

1 mm²

No. of leads (part 2)

3 G

Cross section (each core) (part 2)

1 mm²

Cross section

3 G 1 mm² + 3 G 1 mm²

Cable features

Flat

Flexible

Outside Ø

9.10 mm

Factory colour

Black

Content

100 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Packaged

Yes

Sold per metre

No

Manufacturer part #

VER H07RN-F 3G 1 Ri.100

Insulation material

Rubber

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (flexible installation)

60 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

60 °C

Max. length sold by the metre

100 m

Type

VER H07RN-F 3G 1 Ri.100

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3336270 Conrad VER H07RN-F 3G 1 Ri.100 Power feed H07RN-F 3 G 1 mm² Black 100 m

Description

Complies with VDE 0282. For use with heavy equipment, e.g. tools and agricultural equipment under demanding conditions in dry and damp rooms as well as in the open air. Max. operating temperature: 60 °C

This text is machine translated.

Hints

Made in Europe

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.