• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP 28619.4 KDS-GM 40 BK divided M40 x 1.5 M40 Polyamide 6.6 Black 5 pc(s)

External thread
M40 x 1.5
Size
M40
Material
Polyamide 6.6
Features
divided
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 3.60 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Split counter nut

Our service for you

Technical specifications

  • Flammability class UL 94: V-0Silicone-free: YesRAL 9005Building height 7 mmGlass fiber reinforced: YesThread pitch 1.5 mmThread length (L): 7 mmTorque of the counter nut: 7 NmHexagonal corner dimensions 55 mm
Features

divided

Factory colour

Black

External thread

M40 x 1.5

Size

M40

Spanner size

48 mm

Thread length

7 mm

Length

55 mm

Width

55 mm

Height

7 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

Material

Polyamide 6.6

Halogen-free

Yes

Content

5 pc(s)

Dim

(L x W x H) 55 x 55 x 7 mm

RoHS-compliant

Yes

Manufacturer part #

28619.4

Type

KDS-GM 40 BK

Documents & Downloads

Datasheet

Datasheet 2617375 CONTA-CLIP 28619.4 KDS-GM 40 BK divided M40 x 1.5 M40 Polyamide 6.6 Black 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2617375 CONTA-CLIP 28619.4 KDS-GM 40 BK divided M40 x 1.5 M40 Polyamide 6.6 Black 5 pc(s)

Description

Split lock nut, thread type: Metric, material: PA 6.6, color: Black

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)