• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP 28620.4 KDS-GM 50 BK divided M50 M50 Polyamide 6.6 Black 5 pc(s)

External thread
M50
Size
M50
Material
Polyamide 6.6
Features
divided
Outside Ø
67 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Split counter nut

Our service for you

Technical specifications

  • Flammability class UL 94: V-0Silicone-free: YesRAL 9005Building height 7 mmGlass fiber reinforced: YesThread pitch 1.5 mmThread length (L): 7 mmTorque of the counter nut: 7 NmHexagonal corner dimensions 67 mm
Features

divided

Outside Ø

67 mm

Factory colour

Black

External thread

M50

Size

M50

Spanner size

58 mm

Thread length

7 mm

Length

67 mm

Width

67 mm

Height

7 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

Material

Polyamide 6.6

Halogen-free

Yes

Content

5 pc(s)

Dim

(L x W x H) 67 x 67 x 7 mm

Dimensions

7 mm

RoHS-compliant

Yes

Manufacturer part #

28620.4

Type

KDS-GM 50 BK

Documents & Downloads

Datasheet

Datasheet 2617469 CONTA-CLIP 28620.4 KDS-GM 50 BK divided M50 M50 Polyamide 6.6 Black 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2617469 CONTA-CLIP 28620.4 KDS-GM 50 BK divided M50 M50 Polyamide 6.6 Black 5 pc(s)

Description

Split lock nut, thread type: Metric, material: PA 6.6, color: Black

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)