• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KDS-EMV-SAB 6/10 Screen bracket screw fixing Steel 1 pc(s)

Product type
Screen bracket
Features
screw fixing
Material
Steel
Length
35.3 mm
Width
93 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shielding rail

Our service for you

Technical specifications

Product type

Screen bracket

Features

screw fixing

Material

Steel

Length

35.3 mm

Width

93 mm

Height

16 mm

Dim

(L x W x H) 35.3 x 93 x 16 mm

Weight

0.1050 kg

Content

1 pc(s)

Manufacturer part #

28624.0

Type

KDS-EMV-SAB 6/10

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2617265 CONTA-CLIP KDS-EMV-SAB 6/10 Screen bracket screw fixing Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2617265 CONTA-CLIP KDS-EMV-SAB 6/10 Screen bracket screw fixing Steel 1 pc(s)

Description

Shield connection rail for mounting of shield connection brackets directly at the cable gland KDS, mounting type: Screws, length: 35.3 mm, width: 93 mm, height: 16 mm, Profile 10x3 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)