• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KDS-FP 2x10/24 BK Cable grommet with seal, with flange, waterproof, screw fixing, with mounting hole, Cover (

1/4
Product type
Cable grommet
Features
with seal
with flange
waterproof
screw fixing
with mounting hole
Cover (black) (RAL 9005)
Material
Polyamide 6.6
Mounting hole
M5
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flange plate cable bushing

Our service for you

Technical specifications

  • Number of screw holes: 6Type of seal: Flexible sealing foam and foamBuilding height 10.5 mmFlammability class UL 94: V-0Sealing material: Polyurethane baseTightening torque of the mounting bolts: 3 NmDiameter of screw holes 5.5 mmMounting type: ScrewsRAL 9005
Product type

Cable grommet

Features

with seal

with flange

waterproof

screw fixing

with mounting hole

Cover (black) (RAL 9005)

Factory colour

Black

Material

Polyamide 6.6

Length

165 mm

Width

123 mm

Height

17.5 mm

Dim

(L x W x H) 165 x 123 x 17.5 mm

Mounting hole

M5

Min. temperature

-40 °C

Max. temperature

+120 °C

IP66

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

28660.4

Type

KDS-FP 2x10/24 BK

RoHS-compliant

Yes

Material properties

fibreglass-reinforced

silicone-free

Mounting hole diameter

5.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2617508 CONTA-CLIP KDS-FP 2x10/24 BK Cable grommet with seal, with flange, waterproof, screw fixing, with mounting hole, Cover (

User & Safety Instructions

User & Safety Instructions 2617508 CONTA-CLIP KDS-FP 2x10/24 BK Cable grommet with seal, with flange, waterproof, screw fixing, with mounting hole, Cover (

Description

Cable bushing flange plate with foamed gasket, mounting type: Screws, length: 165 mm, width: 123 mm, IP66, Color: Black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)