• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KDS-FP 3x10/24 BK Cable grommet with flange, waterproof, with seal, screw fixing Mounting hole diameter 5.5 m

1/4
Product type
Cable grommet
Features
with flange
waterproof
with seal
screw fixing
Material
Polyamide 6.6
Mounting hole
M5
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of screw holes: 8Type of seal: Flexible sealing foam and foamBuilding height 10.5 mmFlammability class UL 94: V-0Sealing material: Polyurethane baseTightening torque of the mounting bolts: 3 NmDiameter of screw holes 5.5 mmMounting type: ScrewsRAL 9005
Product type

Cable grommet

Features

with flange

waterproof

with seal

screw fixing

Factory colour

Black

Material

Polyamide 6.6

Length

165 mm

Width

174 mm

Height

17.5 mm

Dim

(L x W x H) 165 x 174 x 17.5 mm

Mounting hole

M5

Min. temperature

-40 °C

Max. temperature

+120 °C

IP66

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

28661.4

Type

KDS-FP 3x10/24 BK

RoHS-compliant

Yes

Material properties

fibreglass-reinforced

silicone-free

Mounting hole diameter

5.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2617544 CONTA-CLIP KDS-FP 3x10/24 BK Cable grommet with flange, waterproof, with seal, screw fixing Mounting hole diameter 5.5 m

User & Safety Instructions

User & Safety Instructions 2617544 CONTA-CLIP KDS-FP 3x10/24 BK Cable grommet with flange, waterproof, with seal, screw fixing Mounting hole diameter 5.5 m

Description

Cable bushing flange plate with foamed gasket, mounting type: Screws, length: 165 mm, width: 174 mm, IP66, Color: Black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)