• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KDS-Inlay 4 BK Cable grommet waterproof Polyamide 6.6 Black 5 pc(s)

1/2
Product type
Cable grommet
Features
waterproof
Material
Polyamide 6.6
Factory colour
Black
Length
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grommet

Our service for you

Technical specifications

  • Building height 17.7 mmFlammability class UL 94: V-0Sealing material TPEMounting type: InsertRAL 9005
Product type

Cable grommet

Features

waterproof

Factory colour

Black

Material

Polyamide 6.6

Length

45 mm

Width

45 mm

Height

17.7 mm

Dim

(L x W x H) 45 x 45 x 17.7 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

IP66

Halogen-free

Yes

Content

5 pc(s)

Manufacturer part #

28518.4

Type

KDS-Inlay 4 BK

RoHS-compliant

Yes

Material properties

fibreglass-reinforced

silicone-free

Documents & Downloads

Datasheet

Datasheet 2617407 CONTA-CLIP KDS-Inlay 4 BK Cable grommet waterproof Polyamide 6.6 Black 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2617407 CONTA-CLIP KDS-Inlay 4 BK Cable grommet waterproof Polyamide 6.6 Black 5 pc(s)

Description

Cable bushing, inlay, mounting type: Insert, IP66, color: Black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)