• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KDS/KES-VS 10 WH Filler plug Mounting hole diameter 11.8 mm Polyamide 6.6 White 25 pc(s)

Product type
Filler plug
Material
Polyamide 6.6
Factory colour
White
Length
18.6 mm
(Ø)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sealing plugs for sealing elements

Our service for you

Technical specifications

  • Flammability class UL 94: V-0Diameter head: 11.8 mm
Product type

Filler plug

Factory colour

White

Material

Polyamide 6.6

Length

18.6 mm

(Ø)

10 mm

Dim

(Ø x L) 10 mm x 18.6 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

Halogen-free

Yes

Content

25 pc(s)

Manufacturer part #

28789.7

Type

KDS/KES-VS 10 WH

RoHS-compliant

Yes

Material properties

silicone-free

Mounting hole diameter

11.8 mm

Documents & Downloads

Datasheet

Datasheet 2617274 CONTA-CLIP KDS/KES-VS 10 WH Filler plug Mounting hole diameter 11.8 mm Polyamide 6.6 White 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2617274 CONTA-CLIP KDS/KES-VS 10 WH Filler plug Mounting hole diameter 11.8 mm Polyamide 6.6 White 25 pc(s)

Description

Sealing plugs for sealing elements, cable glands and cable entries, material: Polyamide 6.13

This text is machine translated.

More interesting products

(*All information is plus legal VAT)