• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KDS/KES-VS 16 WH Filler plug Polyamide 6.6 White 25 pc(s)

Product type
Filler plug
Material
Polyamide 6.6
Mounting hole
17.5 mm
Factory colour
White
Length
18.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 0.88 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sealing plugs for sealing elements

Our service for you

Technical specifications

  • Flammability class UL 94: V-0Diameter head: 17.5 mm
Product type

Filler plug

Factory colour

White

Material

Polyamide 6.6

Length

18.6 mm

(Ø)

16 mm

Dim

(Ø x L) 16 mm x 18.6 mm

Mounting hole

17.5 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

Halogen-free

Yes

Content

25 pc(s)

Manufacturer part #

28795.7

Type

KDS/KES-VS 16 WH

RoHS-compliant

Yes

Material properties

silicone-free

Documents & Downloads

Datasheet

Datasheet 2617280 CONTA-CLIP KDS/KES-VS 16 WH Filler plug Polyamide 6.6 White 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2617280 CONTA-CLIP KDS/KES-VS 16 WH Filler plug Polyamide 6.6 White 25 pc(s)

Description

Sealing plugs for sealing elements, cable glands and cable entries, material: Polyamide 6.10

This text is machine translated.

More interesting products

(*All information is plus legal VAT)