• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KDS/KES-VS 17 WH Filler plug Mounting hole diameter 18.8 mm Polyamide 6.6 White 25 pc(s)

Product type
Filler plug
Material
Polyamide 6.6
Mounting hole
18.8 mm
Factory colour
White
Length
18.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 0.92 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Sealing plugs for sealing elements

Our service for you

Technical specifications

  • Flammability class UL 94: V-0Head diameter 18.8 mm
Product type

Filler plug

Factory colour

White

Material

Polyamide 6.6

Length

18.6 mm

(Ø)

17 mm

Dim

(Ø x L) 17 mm x 18.6 mm

Mounting hole

18.8 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

Halogen-free

Yes

Content

25 pc(s)

Manufacturer part #

28796.7

Type

KDS/KES-VS 17 WH

RoHS-compliant

Yes

Material properties

silicone-free

Mounting hole diameter

18.8 mm

Documents & Downloads

Datasheet

Datasheet 2617281 CONTA-CLIP KDS/KES-VS 17 WH Filler plug Mounting hole diameter 18.8 mm Polyamide 6.6 White 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2617281 CONTA-CLIP KDS/KES-VS 17 WH Filler plug Mounting hole diameter 18.8 mm Polyamide 6.6 White 25 pc(s)

Description

Sealing plugs for sealing elements, cable glands and cable entries, material: Polyamide 6.11

This text is machine translated.

More interesting products

(*All information is plus legal VAT)