

Threaded grommet
Black
Polyamide 6.6
70 mm
70 mm
22.1 mm
63 mm
(Ø x H) 63 mm x 22.1 mm
M63
7 mm
-40 °C
+120 °C
IP66
Yes
5 pc(s)
28777.4
KDS-RGA M63 BK
Yes
fibreglass-reinforced
silicone-free
63 mm
Datasheet 2617478 CONTA-CLIP KDS-RGA M63 BK Threaded grommet Mounting hole diameter 63 mm Board thickness (max.) 7 mm Polyamide 6.6 Black
User & Safety Instructions 2617478 CONTA-CLIP KDS-RGA M63 BK Threaded grommet Mounting hole diameter 63 mm Board thickness (max.) 7 mm Polyamide 6.6 Black