• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KDS-Set 6/10 BK Cable grommet Polyamide 6.6 Black 1 pc(s)

Product type
Cable grommet
Material
Polyamide 6.6
Factory colour
Black
Bore diameter
5.5 mm
Length
106 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Cable bushing set

Our service for you

Technical specifications

  • Number of screw holes: 4Type of seal: Flexible sealing foam and foamBuilding height 19.6 mmWidth of wall cut-out: 46 mmFlammability class UL 94: V-0Sealing material: Polyurethane baseTightening torque of the mounting bolts: 3 NmDiameter of screw holes 5.5 mmLength of wall cut-out: 68.5 mmMounting type: ScrewsRAL 9005
Product type

Cable grommet

Factory colour

Black

Bore diameter

5.5 mm

Material

Polyamide 6.6

Length

106 mm

Width

70 mm

Height

19.6 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

IP66

Weight

0.0610 kg

Halogen-free

Yes

Content

1 pc(s)

Dim

(L x W x H) 106 x 70 x 19.6 mm

RoHS-compliant

Yes

Manufacturer part #

28603.4

Type

KDS-Set 6/10 BK

Material properties

fibreglass-reinforced

silicone-free

Mounting hole

M5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2617532 CONTA-CLIP KDS-Set 6/10 BK Cable grommet Polyamide 6.6 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2617532 CONTA-CLIP KDS-Set 6/10 BK Cable grommet Polyamide 6.6 Black 1 pc(s)

Description

Cable gland set, IP66, consisting of: 1 x KDS-SR 6/10, 1 x KDS-Inlay 2, 1 x KDS-Inlay 6

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)