• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KDS-SR 10/24 BK Cable grommet with seal Mounting hole diameter 5.5 mm Polyamide 6.6 Black 1 pc(s)

1/4
Product type
Cable grommet
Features
with seal
Material
Polyamide 6.6
Mounting hole
M5
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Grommet

Our service for you

Technical specifications

  • Number of screw holes: 4Type of seal: Flexible sealing foam and foamBuilding height 19.6 mmWidth of wall cut-out: 46 mmFlammability class UL 94: V-0Sealing material: Polyurethane baseTightening torque of the mounting bolts: 3 NmDiameter of screw holes 5.5 mmLength of wall cut-out 113.5 mmMounting type: ScrewsRAL 9005
Product type

Cable grommet

Features

with seal

Factory colour

Black

Material

Polyamide 6.6

Length

153 mm

Width

70 mm

Height

19.6 mm

Dim

(L x W x H) 153 x 70 x 19.6 mm

Mounting hole

M5

Min. temperature

-40 °C

Max. temperature

+120 °C

IP66

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

28504.4

Type

KDS-SR 10/24 BK

RoHS-compliant

Yes

Material properties

fibreglass-reinforced

silicone-free

Mounting hole diameter

5.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2617401 CONTA-CLIP KDS-SR 10/24 BK Cable grommet with seal Mounting hole diameter 5.5 mm Polyamide 6.6 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2617401 CONTA-CLIP KDS-SR 10/24 BK Cable grommet with seal Mounting hole diameter 5.5 mm Polyamide 6.6 Black 1 pc(s)

Description

Cable gland with foamed gasket, mounting type: Screws, length: 153 mm, width: 70 mm, IP66, Color: Black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)