
1/4
Cable grommet
screw fixing
with seal
Cover (black) (RAL 9005)
Black
Polyamide 6.6
126 mm
70 mm
19.6 mm
(L x W x H) 126 x 70 x 19.6 mm
M5
-40 °C
+120 °C
IP66
Yes
1 pc(s)
28502.4
KDS-SR 8/16 BK
Yes
fibreglass-reinforced
silicone-free
5.5 mm
not relevant
Datasheet 2617377 CONTA-CLIP KDS-SR 8/16 BK Cable grommet screw fixing, with seal, Cover (black) (RAL 9005) Mounting hole diameter 5.5 mm
User & Safety Instructions 2617377 CONTA-CLIP KDS-SR 8/16 BK Cable grommet screw fixing, with seal, Cover (black) (RAL 9005) Mounting hole diameter 5.5 mm