• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KDSI-SR 1-4 BK Cable grommet with seal Mounting hole diameter 5.5 mm Polyamide 6.6 Black 1 pc(s)

1/4
Product type
Cable grommet
Features
with seal
Material
Polyamide 6.6
Mounting hole
M5
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable bushing with TPE seal

Our service for you

Technical specifications

  • Distance of wall cut-outs min.: 70Number of screw holes: 4Building height 24.2 mmWidth of wall cut-out: 36 mmFlammability class UL 94: V-0Sealing material TPETightening torque of the mounting bolts: 3 NmDiameter of screw holes 5.5 mmLength of wall cut-out: 46 mmMounting type: ScrewsMounting instructions: Also suitable for mounting on extended wall openings 46 mm x 46 mm.RAL 9005
Product type

Cable grommet

Features

with seal

Factory colour

Black

Material

Polyamide 6.6

Length

81 mm

Width

64 mm

Height

24.2 mm

Dim

(L x W x H) 81 x 64 x 24.2 mm

Mounting hole

M5

Min. temperature

-40 °C

Max. temperature

+120 °C

IP66

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

28880.4

Type

KDSI-SR 1-4 BK

RoHS-compliant

Yes

Material properties

fibreglass-reinforced

silicone-free

Mounting hole diameter

5.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2617374 CONTA-CLIP KDSI-SR 1-4 BK Cable grommet with seal Mounting hole diameter 5.5 mm Polyamide 6.6 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2617374 CONTA-CLIP KDSI-SR 1-4 BK Cable grommet with seal Mounting hole diameter 5.5 mm Polyamide 6.6 Black 1 pc(s)

Description

Cable gland with TPE seal, mounting type: Screws, length: 81 mm, width: 64 mm, IP66, Color: Black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)