• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contact carriers SACC-MCI-M12MS-5CON 1419988 Phoenix Contact

Image similar
Product type
Sensor/actuator connector
Connector type
Contact mount
Connector standard
Sensor connector
Connection side A
M12
Connection side B
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.00 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact carriers SACC-MCI-M12MS-5CON

  • SACC-MCI-M12MS-5CON
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Type

SACC-MCI-M12MS-5CON

Product type

Sensor/actuator connector

Connector type

Contact mount

Connector standard

Sensor connector

Connection side A

M12

Connection side B

M12

No. of pins

5

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Connection

Open end cable

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

IP67

Features

A-coded

Max. temperature

85 °C

Manufacturer part #

1419988

Industrial packaging

Yes

Content

10 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 588577 Contact carriers SACC-MCI-M12MS-5CON 1419988 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 588577 Contact carriers SACC-MCI-M12MS-5CON 1419988 Phoenix Contact

Description

5-pos. contact carrier, with splice ring, A-coded

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)