• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contact for series 560 565-290-731 EDAC Content: 1 pc(s)

Image similar
Product type
Crimp contact
AWG
22 - 20
Connection
Crimp
Manufacturer part #
565-290-731
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5325 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.08 / piece)
€ 0.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact for series 560

Our service for you

Technical specifications

Product type

Crimp contact

22 - 20

Connection

Crimp

Manufacturer part #

565-290-731

Content

1 pc(s)

Contact surface

Tin plated

Nominal voltage

250 V AC

Nominal current

3 A

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

565-290-731

Total number of pins

1

Pin shape

Rectangular

Connector system

wire-to-wire

Connector type

Socket

Contact material

Phosphorus bronze

Documents & Downloads

Datasheet

Datasheet 1492583 Contact for series 560 565-290-731 EDAC Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1492583 Contact for series 560 565-290-731 EDAC Content: 1 pc(s)

Description

Scope of delivery

  • individual items
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)