• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contact for series 572 570-290-731 EDAC Content: 1 pc(s)

Image similar
AWG
20 - 16
Connection
Crimp
Manufacturer part #
570-290-731
Content
1 pc(s)
Contact surface
Tin plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.15 / piece)
€ 0.15
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

20 - 16

Connection

Crimp

Manufacturer part #

570-290-731

Content

1 pc(s)

Contact surface

Tin plated

Nominal voltage

300 V AC

Nominal current

10 A

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

570-290-731

Total number of pins

1

Pin shape

Rectangular

Connector system

wire-to-wire

Connector type

Pin

Contact material

Brass

Documents & Downloads

Datasheet

Datasheet 1492628 Contact for series 572 570-290-731 EDAC Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1492628 Contact for series 572 570-290-731 EDAC Content: 1 pc(s)

Description

Scope of delivery

  • individual items
  • This text is machine translated.