• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contact for series 572 570-290-751 EDAC Content: 1 pc(s)

Image similar
Product type
Crimp contact
AWG
14
Connection
Crimp
Manufacturer part #
570-290-751
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2056 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact for series 572

Our service for you

Technical specifications

Product type

Crimp contact

14

Connection

Crimp

Manufacturer part #

570-290-751

Content

1 pc(s)

Contact surface

Tin plated

Nominal voltage

300 V AC

Nominal current

10 A

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

570-290-751

Total number of pins

1

Pin shape

Rectangular

Connector system

wire-to-wire

Connector type

Pin

Contact material

Brass

Documents & Downloads

Datasheet

Datasheet 1492630 Contact for series 572 570-290-751 EDAC Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1492630 Contact for series 572 570-290-751 EDAC Content: 1 pc(s)

Description

Scope of delivery

  • individual items
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)