• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contact fuse Pins: 12 J-P-T 967632-1 TE Connectivity Content: 1 pc(s)

Image similar
Manufacturer part #
967632-1
Content
1 pc(s)
Type
J-P-T
Total number of pins
12
Pins per row
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1515 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.43 / piece)
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact fuse

Our service for you

Technical specifications

Manufacturer part #

967632-1

Content

1 pc(s)

Type

J-P-T

Total number of pins

12

Pins per row

4

No. of rows

3

Pins

12

Documents & Downloads

Datasheet

Datasheet 1005496 Contact fuse Pins: 12 J-P-T 967632-1 TE Connectivity Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1005496 Contact fuse Pins: 12 J-P-T 967632-1 TE Connectivity Content: 1 pc(s)

Information

Information 1005496 Contact fuse Pins: 12 J-P-T 967632-1 TE Connectivity Content: 1 pc(s)

Description

Contact fuse for J-P-T timer housing and flat connector housing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)