• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contact fuse Pins: 15 J-P-T 967633-1 TE Connectivity Content: 1 pc(s)

Manufacturer part #
967633-1
Content
1 pc(s)
Type
J-P-T
Total number of pins
15
Pins per row
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

895 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.44 / piece)
€ 0.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact fuse

Our service for you

Technical specifications

Manufacturer part #

967633-1

Content

1 pc(s)

Type

J-P-T

Total number of pins

15

Pins per row

5

No. of rows

15

Pins

15

Documents & Downloads

Datasheet

Datasheet 1005497 Contact fuse Pins: 15 J-P-T 967633-1 TE Connectivity Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1005497 Contact fuse Pins: 15 J-P-T 967633-1 TE Connectivity Content: 1 pc(s)

Information

Information 1005497 Contact fuse Pins: 15 J-P-T 967633-1 TE Connectivity Content: 1 pc(s)

Description

Contact fuse for J-P-T timer housing and flat connector housing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)