• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contact fuse Pins: 6 J-P-T 968271-1 TE Connectivity Content: 1 pc(s)

Manufacturer part #
968271-1
Content
1 pc(s)
Type
J-P-T
Total number of pins
6
Pins per row
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

969 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.37 / piece)
€ 3.70
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact fuse

Our service for you

Technical specifications

Manufacturer part #

968271-1

Content

1 pc(s)

Type

J-P-T

Total number of pins

6

Pins per row

3

No. of rows

2

Pins

6

Documents & Downloads

Datasheet

Datasheet 1005494 Contact fuse Pins: 6 J-P-T 968271-1 TE Connectivity Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1005494 Contact fuse Pins: 6 J-P-T 968271-1 TE Connectivity Content: 1 pc(s)

Information

Information 1005494 Contact fuse Pins: 6 J-P-T 968271-1 TE Connectivity Content: 1 pc(s)

Description

Contact fuse for J-P-T timer housing and flat connector housing.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)