• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contacts, seals, blind plugs and tools for 2- and 3-pin SUPERSEAL Pins: 1 183024-1 183024-1 TE Connectivity Content: 1 p

Image similar
Product type
Crimp contact
Connection
Crimp
Manufacturer part #
183024-1
Content
1 pc(s)
Contact surface
Tin plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8185 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.14 / piece)
€ 4.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contacts, seals, blind plugs and tools for 2- and 3-pin SUPERSEAL

Our service for you

Technical specifications

Product type

Crimp contact

Connection

Crimp

Manufacturer part #

183024-1

Content

1 pc(s)

Contact surface

Tin plated

Nominal voltage

24 V DC

Nominal current

11 A

max. cross section

1.50 mm²

Min. cross section

0.75 mm²

IP67

Series

AMP-Superseal 1.5mm Series

Max. temperature

+125 °C

Min. temperature

-40 °C

Type

183024-1

Height

5.2 mm

Length

4.7 mm

Width

22.7 mm

Industrial packaging

No

Total number of pins

1

Pin shape

Rectangular

Connector system

automotive

Type

Pin contact

Connector type

Pin

Cross section

0.75 - 1.5 mm²

Pins

1

Connection

-

Contact material

Copper alloy

Documents & Downloads

Datasheet

Datasheet 749706 Contacts, seals, blind plugs and tools for 2- and 3-pin SUPERSEAL Pins: 1 183024-1 183024-1 TE Connectivity Content: 1 p

User & Safety Instructions

User & Safety Instructions 749706 Contacts, seals, blind plugs and tools for 2- and 3-pin SUPERSEAL Pins: 1 183024-1 183024-1 TE Connectivity Content: 1 p

Description

AMP-SUPERSEAL 1.5 plug connectors are particularly well suited to applications in areas where the connector not only needs to be watertight but also resistant to aggressive ambient factors such as ozone, salts, petrol, diesel, brake fluid and engine oils. The associated stringent requirements for technical reliability and watertightness are met by this series, which satisfies the specifications laid down in IEC 529 and DIN 40 50 IP67, while this plug connector remains easy to handle. This explains the widespread use of these connectors in various sectors of industry for applications related to power supplies or the use of sensors. Bush case, pin case and protective cover for 2- and 3-pin SUPERSEAL

Scope of delivery

  • individual items
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.19*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)