• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contact insert set VC-TR4/5M-PEA-S22222-SET 1607178 Phoenix Contact

Image similar
Packaging type
Package
Number of pins
2
Type
VC-TR4/5M-PEA-S22222-SET
Manufacturer part #
1607178
Total no. of pins
2 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.80 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact insert set VC-TR4/5M-PEA-S22222-SET

  • VC-TR 4/5 M-PEA-S22222-SET
  • Industrial packaging with 5 pieces

Technical specifications

Packaging type

Package

Type

VC-TR4/5M-PEA-S22222-SET

Manufacturer part #

1607178

Number of pins

2

Total no. of pins

2 + PE

Content

5 pc(s)

Leading contact (PE)

Yes

Industrial packaging

Yes

Documents & Downloads

Datasheet

Datasheet 586594 Contact insert set VC-TR4/5M-PEA-S22222-SET 1607178 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586594 Contact insert set VC-TR4/5M-PEA-S22222-SET 1607178 Phoenix Contact

Description

Contact insert set for sleeve side, sleeve frame with PE, 4 fixing screws, 2-pos. contact inserts preassembled, 6 coding profiles

Hints

Special order, no right of withdrawal.