
Highlights & Details
Contacts for mcon series
Our service for you
Technical specifications
- Product type
Crimp contact
- Connection
Crimp
- Manufacturer part #
1718760-1
- Content
1 pc(s)
- Contact surface
Tin plated
- Series
MCON 1.2
- Max. temperature
+130 °C
- Min. temperature
-40 °C
- Type
AUTOMOTIV/ MCON INTERCONNECTION SYSTEM
- Total number of pins
1
- Pin shape
Rectangular
- Connector system
wire-to-wire
- Connector type
Pin
- Cross section
0.5 - 0.75 mm²
- Contact material
CuNiSi
Documents & Downloads
Datasheet
Datasheet 1499782 Contacts for mcon series AUTOMOTIV/ MCON INTERCONNECTION SYSTEM 1718760-1 TE Connectivity Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1499782 Contacts for mcon series AUTOMOTIV/ MCON INTERCONNECTION SYSTEM 1718760-1 TE Connectivity Content: 1 pc(s)
Description
Scope of delivery
- individual items
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 235.49*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























