
Number
Minimum order quantity: 70
Total (€ 0.07 / piece)
€ 4.90
incl. VAT
14-day return policy included
Highlights & Details
Seals and plugs for AMP Superseal IP67, 1 - 6 pole
Our service for you
Technical specifications
- Manufacturer part #
281934-4
- Factory colour
Green
- Content
1 pc(s)
- Type
AMP-Superseal
- Total number of pins
1
- Type
Single wire seal
- Pins per row
1
- Cross section
1.4 - 1.7 mm
- Pins
1
- Connection
-
Documents & Downloads
Datasheet
Datasheet 749694 Seals and plugs for AMP Superseal IP67, 1 - 6 pole Pins: 1 AMP-Superseal 281934-4 TE Connectivity Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 749694 Seals and plugs for AMP Superseal IP67, 1 - 6 pole Pins: 1 AMP-Superseal 281934-4 TE Connectivity Content: 1 pc(s)
Description
These plug connectors are applicable everywhere where not only water-resistance but also ruggedness against ozone, salts, petrol, Diesel, brake fluid and engine oils are required All connectors meet the standards according to IEC 529 and DIN 40050 IP 67
Application:: voltage power supplies, sensors, general industrial applications.
Application:: voltage power supplies, sensors, general industrial applications.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 53.89*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































