

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Socket housing cable
Socket, straight
1
automotive
AMP-Superseal 1.5mm Series
6 mm
3
3
32.2 mm
Rectangular
14 A
14 A
1 pc(s)
(L x W x H) 9.3 x 32.2 x 23.1 mm
Polyamide
282087-1
Black
No
Polyamide
24 V DC
23.1 mm
9.3 mm
Yes
IP67
+125 °C
-40 °C
282087-1
Bushing case
-
Datasheet 749802 TE Connectivity Socket housing cable AMP-Superseal 1.5mm Series Total number of pins 3 Contact spacing: 6 mm 282087-1 1
Datasheet 749802 TE Connectivity Socket housing cable AMP-Superseal 1.5mm Series Total number of pins 3 Contact spacing: 6 mm 282087-1 1
User & Safety Instructions 749802 TE Connectivity Socket housing cable AMP-Superseal 1.5mm Series Total number of pins 3 Contact spacing: 6 mm 282087-1 1
€ 52.29*
The necessary accessories are required to use the article as described.