
Highlights & Details
Socket strip, straight
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 8
Our service for you
Technical specifications
- Product type
Socket + braid
- Connector type
Power strip, straight
- No. of rows
1
- Connector system
wire-to-board
- CS
2.50 mm
- Pins per row
8
- Total number of pins
8
- Width
20.50 mm
- Content
1 pc(s)
- Connection
Open end cable
- Case material
Nylon 6.6 UL 94V-0
- Manufacturer part #
1582660
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
1582660
- Compatible with (details)
24
24
Documents & Downloads
Datasheet
Datasheet 1582660 TRU COMPONENTS Socket + braid Total number of pins 8 Contact spacing: 2.50 mm 1582660 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1582660 TRU COMPONENTS Socket + braid Total number of pins 8 Contact spacing: 2.50 mm 1582660 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 6.14*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























