
Number
Minimum order quantity: 5
Total (€ 0.45 / piece)
€ 2.25
incl. VAT
14-day return policy included
Highlights & Details
Straight connector pin strip
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 8
Our service for you
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Pin strip, straight
- No. of rows
1
- Connector system
wire-to-board
- CS
2.50 mm
- Pins per row
8
- Total number of pins
8
- Pin Ø
0.64 mm
- Pin shape
Square
- Content
1 pc(s)
- Connection
Print
- Case material
Nylon 6.6 UL 94V-0
- Manufacturer part #
072506-U
- Contact material
Brass
- Connector contact surface
Nickel plated
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
072506-U
Documents & Downloads
Datasheet
Datasheet 1548696 BKL Electronic Pin strip (standard) Total number of pins 8 Contact spacing: 2.50 mm 072506-U 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 4.74*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























