
Number
Minimum order quantity: 20
Total (€ 0.10 / piece)
€ 2.00
incl. VAT
14-day return policy included
Highlights & Details
Bush case
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 6
Our service for you
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
GH
- CS
1.25 mm
- Pins per row
6
- Total number of pins
6
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- Case material
Polybutylene
- Manufacturer part #
GHR-06V-S
- Factory colour
White
- Industrial packaging
No
- Connector contact surface
Tin plated
- Nominal voltage
50 V DC
50 V AC
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
GHR-06V-S
Documents & Downloads
Datasheet
Datasheet 1426144 JST Socket housing cable GH Total number of pins 6 Contact spacing: 1.25 mm GHR-06V-S 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1426144 JST Socket housing cable GH Total number of pins 6 Contact spacing: 1.25 mm GHR-06V-S 1 pc(s)

























