
Number
Minimum order quantity: 100
Total (€ 0.03 / piece)
€ 3.00
incl. VAT
14-day return policy included
Highlights & Details
Crimp contact
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Technical specifications
- Product type
Crimp contact
- Connector type
Socket
- No. of rows
1
- Connector system
wire-to-board
- Series
GH
- Total number of pins
1
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- AWG max.
26
- AWG (min.)
30
- Connection
Crimp
- Manufacturer part #
SSHL-002T-P0.2
- Factory colour
Tin
- Industrial packaging
No
- Contact material
Phosphorus bronze
- Connector contact surface
Tin plated
- Nominal voltage
50 V DC
50 V AC
- max. cross section
0.13 mm²
- Min. cross section
0.05 mm²
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
SSHL-002T-P0.2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1426155 JST Crimp contact GH Total number of pins 1 SSHL-002T-P0.2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1426155 JST Crimp contact GH Total number of pins 1 SSHL-002T-P0.2 1 pc(s)






























