
Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
incl. VAT
14-day return policy included
Highlights & Details
Connector socket with lead
- Total number of pins 2
- Number of rows 1
- Industrial goods
- Content: 1 pc.
Our service for you
Technical specifications
- Cable length 50 cm, free end bared and tin-plated 3mm)
- Product type
Pre-fab braid
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- CS
2.54 mm
- Pins per row
2
- Total number of pins
2
- Content
1 pc(s)
- AWG max.
26
- AWG (min.)
26
- Connection
Open end cable
- Case material
PBT
- Manufacturer part #
741213
- Factory colour
Red
Black
- Industrial packaging
No
- Insulation material
PVC
- Contact material
Copper alloy
- Nominal voltage
45 V AC
- Length
500 mm
- RoHS-compliant
Yes
- Max. temperature
80 °C
- Type
741213
- Compatible with (details)
26
- Cross section
0.14 mm²
26
Documents & Downloads
Datasheet
Datasheet 1570820 TRU COMPONENTS Pre-fab braid Total number of pins 2 Contact spacing: 2.54 mm 741213 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1570820 TRU COMPONENTS Pre-fab braid Total number of pins 2 Contact spacing: 2.54 mm 741213 1 pc(s)
Description
Can be attached on any side to form 2.54 grid Specially suitable for linking PCB connection points to the front panel, for example switches, indicator lamps, LEDs etc.




































