
Number
Minimum order quantity: 100
Total (€ 0.04 / piece)
€ 4.00
incl. VAT
14-day return policy included
Highlights & Details
Crimp contact
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Socket
- No. of rows
2
- Connector system
wire-to-board
- Series
PUD
- Total number of pins
1
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- AWG max.
22
- AWG (min.)
26
- Connection
Crimp
- Manufacturer part #
SPUD-001T-P0.5
- Factory colour
Tin
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
250 V DC
250 V AC
- max. cross section
0.33 mm²
- Min. cross section
0.13 mm²
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
SPUD-001T-P0.5
Documents & Downloads
Datasheet
Datasheet 1426331 JST Crimp contact PUD Total number of pins 1 SPUD-001T-P0.5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1426331 JST Crimp contact PUD Total number of pins 1 SPUD-001T-P0.5 1 pc(s)


























