

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Socket housing cable
Socket, straight
2
wire-to-board
PHD
2 mm
5
10
5 mm
3 A
3 A
1 pc(s)
(L x W x H) 11.9 x 5 x 8 mm
Polyamide
PHDR-10VS
Ecru
No
Polyamide
Copper alloy
Tin plated
8 mm
11.9 mm
Yes
PHDR-10VS
PA 66 UL94V-0
250 V AC
3 A
0.08 - 0.33 mm²
2 x 5
Crimp
Datasheet 740140 JST Socket housing cable PHD Total number of pins 10 Contact spacing: 2 mm PHDR-10VS 1 pc(s)
User & Safety Instructions 740140 JST Socket housing cable PHD Total number of pins 10 Contact spacing: 2 mm PHDR-10VS 1 pc(s)
€ 7.95€ 5.45*
The necessary accessories are required to use the article as described.