
Highlights & Details
Coratec Next 18 interface plug SMD
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 18
Our service for you
Technical specifications
- Product type
Interface connector
- Connector type
Power strip, straight
- No. of rows
2
- Series
CT0519P
- CS
0.50 mm
- Pins per row
9
- Total number of pins
18
- Width
3.30 mm
- Pin shape
Planar
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Content
1 pc(s)
- Dim
(L x W x H) 7.50 x 3.30 x 1.25 mm
- Connection
SMD
- Manufacturer part #
CT0519P-05-2x09P
- Factory colour
Beige
- Insulation material
Plastic (UL94V0-compliant)
- Contact material
Brass
- Height
1.25 mm
- Length
7.50 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
NEXT18-Stecker
- Compatible with (details)
Nest18 socket CT0519S-10-2x09P
- Rated surge voltage
150 V
Documents & Downloads
Datasheet
Datasheet 1327425 Coratec Interface connector CT0519P Total number of pins 18 Contact spacing: 0.50 mm CT0519P-05-2x09P 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1327425 Coratec Interface connector CT0519P Total number of pins 18 Contact spacing: 0.50 mm CT0519P-05-2x09P 1 pc(s)

























