
Number
Minimum order quantity: 7
Total (€ 0.47 / piece)
€ 3.29
incl. VAT
14-day return policy included
Highlights & Details
Crimp contact
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Socket
- No. of rows
1
- Connector system
wire-to-board
- Series
J-P-T
- Pins per row
1
- Total number of pins
1
- Pin shape
Rectangular
- Content
1 pc(s)
- AWG max.
14
- AWG (min.)
16
- Connection
Crimp
- Manufacturer part #
929929-3
- Factory colour
Silver
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
240 V AC
- max. cross section
2.5 mm²
- Min. cross section
1.5 mm²
- RoHS-compliant
Yes
- Type
929929-3
Documents & Downloads
Datasheet
Datasheet 1428076 TE Connectivity Crimp contact J-P-T Total number of pins 1 929929-3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1428076 TE Connectivity Crimp contact J-P-T Total number of pins 1 929929-3 1 pc(s)
























