
Highlights & Details
Straight connector pin strip
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 8
Our service for you
Technical specifications
- Product type
Pin strip (standard)
- Connector type
Pin strip, straight
- No. of rows
1
- Connector system
wire-to-board
- CS
2.50 mm
- Pins per row
8
- Total number of pins
8
- Pin Ø
0.64 mm
- Pin shape
Square
- Content
1 pc(s)
- Connection
Print
- Case material
Nylon 6.6 UL 94V-0
- Manufacturer part #
1582662
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Type
1582662
Documents & Downloads
Datasheet
Datasheet 1582662 TRU COMPONENTS Pin strip (standard) Total number of pins 8 Contact spacing: 2.50 mm 1582662 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1582662 TRU COMPONENTS Pin strip (standard) Total number of pins 8 Contact spacing: 2.50 mm 1582662 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 6.14*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















