• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contour Design Contour Balance Tastatur wireless UK-Lay Bluetooth®, USB Keyboard English (US), QWERTY Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Contour Design balance keyboard universal Bluetooth QWERTY English black

  • English layout
  • Wireless connection
  • Media control features, application features
  • Adjustable feet for different tilting functions

Technical specifications

  • Material: Plastic; incl. receiver
Product type

Keyboard

Interfaces

USB type A

Keyboard layout

English (US), QWERTY

Transfer type

Bluetooth®

USB

Factory colour

Black

Compatible with Apple devices

iMac

Supported OS

macOS

Windows

Width

392 mm

Height

20.5 mm

Depth

120 mm

Weight

1700 g

Power supply

2 x AAA battery (optional)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339891 Contour Design Contour Balance Tastatur wireless UK-Lay Bluetooth®, USB Keyboard English (US), QWERTY Black

Description

The Balance Keyboard was specially developed for the individual needs of the human body, so that during work a good working position is always ensured, in which the arms are ergonomically arranged in front of the body. Despite its compact dimensions, it offers the functionality of a full-size keyboard with shortcuts and media keys as well as numeric keypad. In addition, the tilt of this ergonomically designed keyboard can be adjusted to your individual needs.

The Balance Keyboard offers you an ergonomic solution. The adjustable feet for different tilt functions make it easy to set up your keyboard in three positions: Negative, neutral and positive. If you set the keyboard to negative tilt, your hands are automatically in the optimal position for typing. Keeps your fingers relaxed when typing.

This text is machine translated.

Features

  • Contour Design balance
  • Keyboard Form Factor: Full Size (100%)
  • Keyboard style: Straight
  • Transmission technology: Cordless
  • Bluetooth device interface
  • Keyboard setup: QWERTY
  • Recommended use: Universal
  • Product color: Black

Scope of delivery

  • Balance keyboard
  • Dongle (wireless receiver)
  • USB extension cable
  • User manual.

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.