• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contour Design Contour New Balance Tastatur wired US-L USB Keyboard English (US), QWERTY Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Contour Design balance keyboard BK – cabled keyboard – US version

  • US layout
  • USB connection
  • Media control features, application features
  • Adjustable feet for different tilting functions

Technical specifications

  • Material: plastic
Product type

Keyboard

Interfaces

USB type A

Keyboard layout

English (US), QWERTY

Transfer type

USB

Factory colour

Black

Compatible with Apple devices

iMac

Supported OS

macOS

Windows

Width

392 mm

Height

20.5 mm

Depth

120 mm

Weight

580 g

Power supply

USB (cable included)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3339854 Contour Design Contour New Balance Tastatur wired US-L USB Keyboard English (US), QWERTY Black

User & Safety Instructions

User & Safety Instructions 3339854 Contour Design Contour New Balance Tastatur wired US-L USB Keyboard English (US), QWERTY Black

Description

Possibly the ideal keyboard for you
The Balance keyboard helps you to maintain a good position with your arms in front of your body while working with a centered mouse. Despite its compact design the keyboard has all the functionalities of a full keyboard. It has keyboard shortcuts, media keys, and a numeric keypad. Moreover, the keyboard is designed ergonomically with an adjustable angle of inclination, which enables an individual alignment according to your requirements. The Balance Keyboard BK is black and perfectly blends with the current minimalist design of our RollerMouse Pro and SliderMouse Pro design. If you are not yet working with a centered mouse but want to optimize your ergonomics, you can also add a separate wrist rest to the keyboard for a more comfortable position.

The perfect ergonomic partner for RollerMouse Pro and SliderMouse Pro
The Balance keyboard BK minimizes the distance to the space bar and reduces the stretching of your fingers. The shortened distance to the keyboard has an enormous ergonomic effect, since this ensures an optimum distance between the keyboard and RollerMouse Pro or SliderMouse Pro. The black design with white font perfectly complements the RollerMouse Pro and SliderMouse Pro.

Ergonomic keyboard with adjustable angle of inclination, which adapts to your needs
Thanks to the adjustable base and the tilt function, you can easily adjust the keyboard to three different positions: Negative, neutral and positive inclination. If you place the keyboard in a negative inclination, your hands automatically take over the optimal position for typing. In this way your fingers are more relaxed when typing.

More space on the desk without compromising on functionality
Although the Balance Keyboard BK is compact, it has all the functions of a normal-sized keyboard, including a separate numeric keypad, function keys, and media controls. The Balance keyboard is compatible with PC and Mac.

This text is machine translated.

Features

  • Contour Design balance keyboard BK – cabled keyboard – US version
  • Keyboard Form Factor: Full Size (100%)
  • Keyboard style: Straight
  • Transmission technology: Cable-bound
  • Device interface USB
  • Keyboard setup: QWERTY
  • Recommended use: Office
  • Product color: Black

Scope of delivery

  • Balance keyboard
  • USB cable
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.