• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contour Design RollerMouse Pro3 Plus Ergonomic mouse USB Black 8 Buttons 600 dpi, 800 dpi, 1000 dpi, 1200 dpi, 1400 dpi,

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contour RollerMouse Pro3 Plus

  • Stable, robust and ergonomic
  • 5 programmable buttons
  • Designed for all full-size keyboards
  • 10 different dpi modes from 600 to 2400 dpi
  • Plug & Play
  • Plus model with extra-large wrist support
  • This text is machine translated.

Technical specifications

Product type

Ergonomic mouse

Transfer type

USB

Interfaces

USB

Sensor resolution

600 dpi

800 dpi

1000 dpi

1200 dpi

1400 dpi

1600 dpi

1800 dpi

2000 dpi

2200 dpi

2400 dpi

No. of keys

8 Buttons

Suitable for (input devices)

Left-handers

Right-handers

Data input device features

Ergonomic

Big buttons

Built-in scroll wheel

Factory colour

Black

Width

514 mm

Height

27 mm

Depth

150 mm

Weight

950 g

Power supply

USB (cable included)

Supported OS

Windows

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2195576 Contour Design RollerMouse Pro3 Plus Ergonomic mouse USB Black 8 Buttons 600 dpi, 800 dpi, 1000 dpi, 1200 dpi, 1400 dpi,

User & Safety Instructions

User & Safety Instructions 2195576 Contour Design RollerMouse Pro3 Plus Ergonomic mouse USB Black 8 Buttons 600 dpi, 800 dpi, 1000 dpi, 1200 dpi, 1400 dpi,

Description

The classic, now with new functions
Our user-friendly computer mouse - now with the latest features. They work not only efficiently and comfortably, but also with the highest precision and without fatigue, since the RollerMouse Pro3 & Pro3 plus the natural movements of hand and arm follows.

Ergonomic posture with the RollerMouse Pro 3
The Contour RollerMouse Pro3 has a proven, robust design, which is well suited for full-size keyboards. The light roll bar makes it possible to use the mouse without an unnatural hand position. RollerMouse Pro3 gives you a natural and balanced sitting position, as your hands rest in front of your body, which reduces the stress on everything from fingertips, over shoulders and up to the neck. The Pro3 model is available in two ways: With different wrist and arm supports.

Great results with minimal effort
Let the RollerMouse Pro3 do the work for you. Only a slight touch is needed to move the scroll bar and cursor on the screen without grabbing or moving a mouse. You can move the roller bar with the fingertips of one hand, while the other hand operates the buttons. Thus, the work is spread over both hands and the burden is reduced by working for several hours with a mouse.

Adjustable functions
The RollerMouse Pro3 has several useful integrated functions, such as copy/paste with a single click, settings for three different control systems and the possibility of adjusting the click sensitivity and cursor speed according to your own wishes. Use the central cursor speed button to select from ten cursor speed settings. The selected speed is displayed with indicator lights. You can also specify how hard you need to press to click.

Pre-programd keys
The RollerMouse Pro3 is equipped with a few pre-programd keys, which are assigned to the most common mouse functions such as double-click, copy and paste. Use the buttons on the mouse to reduce the number of clicks and the associated movements that you would otherwise have to make with a conventional computer mouse. If you want to reprogram the keys, this can be done with our driver without any problem.

One mouse - multiple wrist supports
The RollerMouse Pro3 family is available in two versions with different wrist supports. The RollerMouse Pro3 comes with a short wrist rest and is ideal if you have little space. The RollerMouse Pro3 Plus comes with a lower wrist rest that provides even more comfort and support for the lower arm while working.

This text is machine translated.

Scope of delivery

  • RollerMouse Pro3 Plus
  • RollerWave3
  • 2 short keyboard supports
  • 2 long keyboard supports
  • User manual

System requirements

  • OSX
  • Windows

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.