• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrik 1028798 1-piece Socket splitter Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Power rack extreme

  • 1x CEE 32A
  • OUT: 7x Schuko type F, 1x CEE 32A

Technical specifications

  • Input: 1x CEE32A 5P red (front)
  • Daisy chain: 1x CEE32A 5P red (daisy chain) front
  • Output: 7x Schuko socket with lid
  • 1x RCCB 40/0.03A
  • MCB: 3x 1-pin C16
  • Phase control display L1, L2, L3, green
  • Nominal voltage 415V/AC, 50Hz
  • Nominal current CEE-socket 415V connection
  • Earthing contact socket-outlet 230V 16A
  • Design: 19" casing 2 HE, 1.5TE
  • Housing: metal
  • Temperature range -5 to +40°C.
Product type

Socket splitter

No. of PG sockets

7

Nominal voltage (details)

415 V AC

Nominal current (details)

16 A

IP20

Factory colour

Black

Weight

3.8 kg

Dim

(L x W x H) 88 x 483 x 104 mm

Length

88 mm

Width

483 mm

Height

104 mm

Documents & Downloads

Datasheet

Datasheet 3190076 Contrik 1028798 1-piece Socket splitter Black

Description

Power rack Xtreme is a powerful and extremely reliable distributor solution for installation in the 19" rack. It is Ideal suitable for cabling amplifiers in the rack.

This text is machine translated.

Features

  • High-quality electrical and electronic components from renowned brand manufacturers
  • Circuit protection with ground fault circuit interrupter (RCCB) and circuit breaker (MCB)
  • High quality mounting in the EU

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)