• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrik 1029180 Multi-core power cable Socket Total number of pins: 13 Piece 1 pc(s)

Product type
Multi-core power cable
Connector type
Socket
Total no. of pins
13
Connection
Socket
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 15.50)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

CKPE50-ASAS-M300

Product type

Multi-core power cable

Connector type

Socket

Total no. of pins

13

Connection

Socket

Factory colour

Black

Content

1 pc(s)

Max. temperature

+70 °C

Min. temperature

-5 °C

Manufacturer part #

1029180

Number of pins

13

Length

30 m

max. cross section

2.5 mm²

Cross-section range

2.5 mm² (max)

IP68

Packaging type

Piece

Documents & Downloads

Datasheet

Datasheet 3190101 Contrik 1029180 Multi-core power cable Socket Total number of pins: 13 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3190101 Contrik 1029180 Multi-core power cable Socket Total number of pins: 13 Piece 1 pc(s)

Description

Standard-compliant, highly flexible cable with reduced weight. Power multi-core cables enable a reduction of the cabling effort and the costs. These cables are suitable for Ideal outdoor use and demanding mobile applications.

This text is machine translated.

Features

  • Perfect handling thanks to flexibility at low temperatures
  • Weight reduction thanks to optimized cable diameter
  • Standard multi-wire cables for event technology (DIN 15765)
  • Cable: Current multicore 13 x 2.5 mm² black
  • Plug 1: Compatible with Socapex 419 socket
  • Plug 2: Compatible with Socapex 419 connectors
  • Shrinkable tubing on both sides for your own labeling

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)