Datasheet 3190102 Contrik 1029181 Multi-core power cable 1 pc(s)
Description
Standard-compliant, highly flexible cable with reduced weight. Power multi-core cables enable a reduction of the cabling effort and the costs. These cables are suitable for Ideal outdoor use and demanding mobile applications.
This text is machine translated.
Features
Perfect handling thanks to flexibility at low temperatures
Weight reduction thanks to optimized cable diameter
Standard multi-wire cables for event technology (DIN 15765)
Cable: Current multicore 13 x 2.5 mm² black
Plug 1: Compatible with Socapex 419 socket
Plug 2: Compatible with Socapex 419 connectors
Shrinkable tubing on both sides for your own labeling
Description
Standard-compliant, highly flexible cable with reduced weight. Power multi-core cables enable a reduction of the cabling effort and the costs. These cables are suitable for Ideal outdoor use and demanding mobile applications.
This text is machine translated.
Features
Perfect handling thanks to flexibility at low temperatures
Weight reduction thanks to optimized cable diameter
Standard multi-wire cables for event technology (DIN 15765)
Cable: Current multicore 13 x 2.5 mm² black
Plug 1: Compatible with Socapex 419 socket
Plug 2: Compatible with Socapex 419 connectors
Shrinkable tubing on both sides for your own labeling
What kind of Keyed Connectors are you looking for?