• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrik 1035599 1-piece Socket splitter Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Power strip indoor IP20

  • In:1x powerCON TRUE1
  • Out: 3x powerCON TRUE1

Technical specifications

  • Input: 1x powerCON® TRUE1® TOP
  • Output: 3x powerCON® TRUE1® TOP
  • Daisy-Chaining: 1x powerCON® TRUE1® TOP
  • Breakdown voltage: 0.5 kV/mm
  • Number of electrical contacts 2 + PE
  • Phases: Single phase
  • Casing: Easylen
  • Conductor cross-section: 2.08 mm²
  • Standards compatibility UL94-V2
  • Temperature range --25°C to +70°C.
Product type

Socket splitter

Nominal voltage (details)

250 V AC

Nominal current (details)

16 A

IP20

Protection class II

Factory colour

Black

Weight

550 g

Dim

(L x W x H) 91.20 x 220 x 77 mm

Length

91.20 mm

Width

220 mm

Height

77 mm

Documents & Downloads

Datasheet

Datasheet 3190059 Contrik 1035599 1-piece Socket splitter Black

User & Safety Instructions

User & Safety Instructions 3190059 Contrik 1035599 1-piece Socket splitter Black

Description

Power strip Xtreme (X) is a compact distributor solution for mobile applications. This distribution box is suitable to Ideal for indoor applications with restricted space / height and harsh usage conditions, such as in theaters, exhibitions or similar applications.

This text is machine translated.

Features

  • Extremely robust and safe EASYLEN® casing with leather grain
  • Highly reliable Neutrik® powerCON® TRUE1® TOP connectors for in, out and daisy chaining
  • Flame resistant (UL94-V2) and non-conductive casing material
  • High mechanical protection (high IK)
  • Low weight, compact and stackable housing design
  • Versatile mounting options

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)